Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon GYA1E331MCQ1GS

GYA Radial Can - SMD aluminum capacitor 0.394Dia 10.00mm ±20% 330muF 25V

$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYA1E331MCQ1GS.

IHS

Datasheet2 pages3 years ago

Farnell

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
+23.02%

CAD Models

Download Nichicon GYA1E331MCQ1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 1.717
Stock
73,282
75,473
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
-
4000 hours
Ripple Current
300 mA
155 mA
Height - Seated (Max)
-
10.1092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Nichicon GYA1E331MCQ1GS provided by its distributors.

GYA Radial Can - SMD aluminum capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Chip Type Aluminum Electrolytic Capacitor
GYA Series 25 V 330 uF 125°C 10x10mm 4 khrs SMT Hybrid Aluminum Polymer Cap
SMD,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 330uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125C Automotive T/R
CAP, ALU ELEC, 330UF, 20%, 25V, SMD; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage(DC):25V; AE Capacitor Case:Radial Can - SMD; ESR:0.02ohm; Lifetime @ Temperature:4000 hours @ 125°C; Produc 37AC8378

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL