Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ0J221MCL1GS

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.015 Ohm 3200mA 2000h 105C Automotive T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J221MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Newark

Nichicon SCT

TME

HQonline

Inventory History

3 month trend:
-0.27%

CAD Models

Download Nichicon PCJ0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.567
$ 0.567
Stock
43,583
118,446
118,446
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 Ω
10 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.2 A
3.9 A
3.9 A
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105C T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 4.2mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
United Chemi-ConAPXE6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
United Chemi-ConAPXK6R3ARA221MF46G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 4.5mm) SMD 0.018 Ohm 3200mA 3000h 105C T/R
United Chemi-ConAPXF6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R

Descriptions

Descriptions of Nichicon PCJ0J221MCL1GS provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.015 Ohm 3200mA 2000h 105C Automotive T/R
CJ Series 6.3 V 220 uF 6.3 x 6 mm Polymer Aluminum Electrolytic Capacitor
Polymer Aluminum SMD Capacitors 6.3V 220uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
6.3V 220uF Polymer 卤20% 15m惟@100kHz 3.2A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL