Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF1E470MCL1GS

Polymer Aluminum SMD Capacitors 25V 47uF 105 C SMD Polymer Solid
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1E470MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages19 years ago
Datasheet3 pages17 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+239%

CAD Models

Download Nichicon PCF1E470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Panasonic20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105C T/R
Cornell DubilierAVE476M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1E470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon PCF1E470MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 25V 47uF 105 C SMD Polymer Solid
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 10mm) SMD 0.045 Ohm 2.4A 2000h 105C T/R Automotive AEC-Q200
CF Series Ø 8 x 12 mm 25 V 47 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 47UF, 25V; Application:Low ESR; Capacitance:47µF; Tolerance, Capacitance:± 20%; Series:PCF; Voltage, Rating:25V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:45mohm; Case Style:Radial; Length / Height, External:10mm; Diameter, Body:10mm; Termination Type:SMD; Temperature, Operating Range:-55°C to +105°C; Current, Leakage:587µA; Current, Ripple AC:2400mA; Depth, External:10.3mm; Time, Operating Life:2000h; Width, External:10.3mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL