KYOCERA AVX PCF1C221MCL1GS

Cap Aluminum Polymer 220uF 16VDC 20% (10 X 10mm) SMD 0.02 Ohm 3900mA 2000h 105C Automotive T/R
$ 0.706
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCF1C221MCL1GS.

Future Electronics

Datasheet3 pages4 years ago

element14 APAC

Newark

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-30.98%

CAD Models

Download KYOCERA AVX PCF1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCJ1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20% (10 X 8mm) SMD 0.022 Ohm 3450mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 220muF ±20% 0.394Dia 10.00mm
220uF 16V 200mA@120Hz 1.5惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1C221XP
Panasonic EEEFK1C221XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA221P
Panasonic EEE1CA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of KYOCERA AVX PCF1C221MCL1GS provided by its distributors.

Cap Aluminum Polymer 220uF 16VDC 20% (10 X 10mm) SMD 0.02 Ohm 3900mA 2000h 105C Automotive T/R
CF Series 220 uF 16 V 20 % Surface Mount Polymer Aluminum Electrolytic Capacitor
SMD Aluminum Electrolytic Capacitors - 105 Degree 220UF 16V SMT CAN
220μF 16V ±20% 20mΩ 2000h@105°C 3.9A@100kHz SMD Al Electrolytic Cap, 10.3mm × 10.3mm × 10mm
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CAPACITOR, 220UF, 16V; Application:Low ESR; Capacitance:220µF; Tolerance, Capacitance:± 20%; Series:PCF; Voltage, Rating:16V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:20mohm; Case Style:Radial; External Length / Height:10mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3900mA; External Depth:10.3mm; Leakage Current:704µA; Operating Lifetime:2000h; Width, External:10.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX