Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCJ1C221MCL1GS

Cap Aluminum Polymer 220uF 16VDC 20% (10 X 8mm) SMD 0.022 Ohm 3450mA 2000h 105C Automotive T/R
$ 0.899
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCJ1C221MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Newark

Nichicon SCT

Factory Futures

Inventory History

3 month trend:
+572%

CAD Models

Download KYOCERA AVX PCJ1C221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCF1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20% (10 X 10mm) SMD 0.02 Ohm 3900mA 2000h 105C Automotive T/R
PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE227M16X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWD1C221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX PCJ1C221MCL1GS provided by its distributors.

Cap Aluminum Polymer 220uF 16VDC 20% (10 X 8mm) SMD 0.022 Ohm 3450mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 220UF, LOW ESR, HIGH RIPPLE
Al Electrolytic Cap 220μF 16V ±20% 22mΩ 2000h@105°C 3.45A@100kHz SMD 8x10mm 10.3mm × 10.3mm × 8mm
Polymer Aluminum SMD Capacitors 16V 220uF 105 C SMD Low ESR
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CJ Series Ø 10 x 8 mm 16 V 220 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 220UF, 16V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.022ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:8mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3400mA; External Depth:10.3mm; External Length / Height:8mm; External Width:10.3mm; Leakage Current:704µA; No. of Pins:2; Operating Lifetime:2000h; Package / Case:Radial; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ1C221MCL1GS.