Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G221MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 220muF ±20% 0.984Dia 25.00mm

$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G221MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago

Farnell

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
+1.23%

CAD Models

Download KYOCERA AVX LGU2G221MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.055
$ 3.695
$ 3.695
Stock
27,078
16,513
16,513
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.42 A
1.42 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLGUW6221MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.866Dia 22.00mm
NichiconLGUW6221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS3B1VSN221MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMM401VSN221MQ40S
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 40mm) Snap-In 10mm 1100mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 220muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GB221CA
Cap Aluminum 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1100mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2G221MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 400V 20% (25 X 40mm) Snap-In 10mm 1100mA 3000h 105C Bulk
GU Series 220 uF 400 V 105 °C Ø 25 x 40 mm LS=10 mm Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 220uF 400V 20% Temp.105 Snap-In 25X40mm | Nichicon LGU2G221MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 220uF; 400V; -25+105 deg.C; 20%
卤20% 1.1A@120Hz 10mm 400V 220uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
220μF 400V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.573A@ 50kHz Plugins,D25xL40mm snap-in mounting,Through hole mounting 25mm*40mm*40mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G221MELA.