Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B43501C2477M000

Aluminum Aluminum Electrolytic Capacitor 20% 470muF 250V
$ 3.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B43501C2477M000.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-01-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 470muF ±20% 0.984Dia 25.00mm
PanasonicECE-C2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 1400mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMH251VNN471MP50T
Cap Aluminum Lytic 470uF 250V 20%( 22 X 50mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105C
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Descriptions

Descriptions of TDK B43501C2477M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 470muF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 250V ±20% 10mm 210mΩ@ 100Hz 10000h@ 85°C 1.96A@ 100Hz Plugins,D25xL37mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*37mm
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 470µF, 250V, ALU ELEC, SNAP IN; Capacitance: 470µF; Voltage Rating: 250V; Product Range: B43501 Series; Lifetime @ Temperature: 10000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos