Rubycon 100USC6800MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 5.835
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100USC6800MEFCSN35X50.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 100USC6800MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.835
$ 6.263
$ 6.263
Stock
292
298,456
298,456
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.01 A
6.01 A
6.01 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NichiconLLS2A682MELC
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN TERMINAL, 100VOLTS, 6800UF, HIGH RIPPL
NichiconLLS1K682MELB
Aluminum Electrolytic Capacitors - Snap In 80volts 6800uF 85c 30x50x10L/S
Cornell DubilierSLPX682M100H9P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 6800UF, TOL20%, SNAP IN, 100V, 35X50
Cornell Dubilier380LX682M100A052
Cap Aluminum Lytic 6800uF 100V 20% (35 X 50mm) Snap-In 10mm 0.049 Ohm 6600mA 3000h 85C
Cornell DubilierSLPX682M080E9P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C
NichiconLLS1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 100USC6800MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
±20% 6.01A@120Hz 10mm 100V 6800uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 100V ±20% 10mm 3000h@85°C 6.01A@120Hz 6.9115A@10kHz Snap-In, TH D35×L50mm 35mm(L)×52mm(H)
CAP ALUM 6800UF 20% 100V SNAP TH
|Rubycon 100USC6800MEFCSN35X50

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG