Vishay MAL215612152E3

1500 F 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318mOhm 100H
$ 6.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215612152E3.

IHS

Datasheet8 pages9 years ago

Future Electronics

TME

Alternate Parts

Price @ 1000
$ 6.231
$ 4.42
Stock
22,334
1
Authorized Distributors
5
5
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
318 mΩ
177 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.83 A
2.3 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1E152
Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-TP1V152B
Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 2000 hr 135°C Ammo Pack
KYOCERA AVXUPJ1V152MHD
1500uF 35V 29m惟 卤20% 2.12A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV500ELL152MM30S
Cap Aluminum Lytic 1500uF 50V 20% (18 X 30mm) Radial 7.5mm 2340mA 5000h 105°C Bulk
United Chemi-ConELZA350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105C Automotive Bulk
United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL215612152E3 provided by its distributors.

1500 F 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318mOhm 100H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP 1500UF 80V 22X30 85C 5000H SNAP IN
1500 80V 22X30Mm 85 5000H; |Vishay MAL215612152E3
CAP ALUM 1500UF 20% 80V SNAP TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric