Nichicon LLS2A152MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.866Dia 22.00mm
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2A152MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-8.53%

CAD Models

Download Nichicon LLS2A152MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 3.122
Stock
27,268
104,225
Authorized Distributors
6
2
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.45 A
2.83 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGU2A152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 0.984Dia 25.00mm
NichiconLLS1K152MELZ
CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 80VOLTS 1500UF 85C 22X30X10L/S
Cornell Dubilier380LX152M080H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 1500muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2A152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AA152BA
Cap Aluminum 1500uF 100V 20% (22 X 45mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk
Cornell Dubilier380LX152M100H042
Capacitors, Aluminum Electrolytic, Snap In 1500uF 100V 20% | Cornell-Dubilier 380LX152M100H042

Descriptions

Descriptions of Nichicon LLS2A152MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 2.45A@120Hz 10mm 100V 1500uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 100V ±20% 10mm 3000h@ 85°C 2.45A@ 120Hz,2.8175A@ 50kHz Plugins,D22xL35mm snap-in mounting,Through hole mounting 22mm*35mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL