What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGW2W331MELB45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 330muF ±20% 1.181Dia 30.00mm
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W331MELB45.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-59.68%

CAD Models

Download Nichicon LGW2W331MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 6.636
$ 6.636
Stock
1,001,538
4,191
4,191
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.005 Ω
1.005 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.2 A
1.38 A
1.38 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconLLS2G331MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX331M450H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR331M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMM451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85C

Descriptions

Descriptions of Nichicon LGW2W331MELB45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 2200mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 2.2A@120Hz 10mm 450V 330uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
330μF 450V ±20% 10mm 3000h@ 105°C 2.2A@ 120Hz,3.146A@ 50kHz Plugins snap-in mounting,Through hole mounting 30mm*45mm*45mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL