KYOCERA AVX LGW2E331MELA25

Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1800mA 3000h 105C Bulk
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGW2E331MELA25.

Future Electronics

Datasheet2 pages4 years ago

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-7.09%

CAD Models

Download KYOCERA AVX LGW2E331MELA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.181
$ 2.181
Stock
57,745
37,938
37,938
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.8 A
1.2 A
1.2 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX331M250C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
Cornell DubilierSLPX331M200A1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
KYOCERA AVXLLS2E331MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 330muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2DP331CA
Cap Aluminum 330uF 200V 20% Snap-In 10mm 3000h 85°C Bulk
Cornell DubilierSLPX331M180A1P3
Cap Aluminum Lytic 330uF 180V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1490mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 330muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGW2E331MELA25 provided by its distributors.

Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1800mA 3000h 105C Bulk
330uF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.8A@120Hz 10mm 250V 330uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX