Nichicon LGW2D331MELZ25

Aluminum Electrolytic Capacitor- Snap in 200VOLTS, 330UF, High Ripple Current
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2D331MELZ25.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+226%

CAD Models

Download Nichicon LGW2D331MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 5.52
$ 5.52
Stock
46,976
122,017
122,017
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
350 mΩ
350 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.97 A
1.05 A
1.05 A
Height - Seated (Max)
24.9936 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLPX331M250C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C
KYOCERA AVXLLS2E331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell DubilierSLPX331M220A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 220V 20% 85C
Cornell DubilierSLPX331M200A1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
NichiconLLS2E331MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECO-S2DP331CA
Cap Aluminum 330uF 200V 20% Snap-In 10mm 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGW2D331MELZ25 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN 200VOLTS, 330UF, HIGH RIPPLE CURRENT
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1970mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.97A@120Hz 10mm 200V 330uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL