What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECO-S2GB221CA

Cap Aluminum 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1100mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GB221CA.

IHS

Datasheet7 pages15 years ago

Factory Futures

Master Electronics

CAD Models

Download Panasonic ECO-S2GB221CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.256
$ 8.256
Stock
1,083
17,692
17,692
Authorized Distributors
0
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
754 mΩ
940 mΩ
940 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.1 A
1.15 A
1.15 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

PanasonicEETED2W221CA
Cap Aluminum 220uF 450V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C Bulk
PanasonicECOS2WB221DA
Cap Aluminum 220uF 450V 20% (30 X 40mm) Solder Pin 10mm 0.754 Ohm 1000mA 3000h 105°C Bulk
NichiconLGUW6221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR221M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Panasonic ECO-S2GB221CA provided by its distributors.

Cap Aluminum 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1100mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM ELECT 220UF 400V 20% (25 X 45MM) SNAP
Al Lytic Snap-in TSHB Series, 105C 400WV, 220uF, 25x45mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS2GB221CA