KYOCERA AVX LGU2G151MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 0.984Dia 25.00mm
$ 2.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G151MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+52.57%

CAD Models

Download KYOCERA AVX LGU2G151MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.065
$ 3.253
$ 3.253
Stock
73,956
26,153
26,153
Authorized Distributors
6
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
388 mΩ
388 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
880 mA
850 mA
850 mA
Height - Seated (Max)
29.9974 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP151M450C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
Cornell Dubilier381LX151M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 150muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP151M400C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20%
KYOCERA AVXLGN2W151MELA30
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 790mA 3000h 105C Bulk
KYOCERA AVXLLS2W151MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 150muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2G151MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 150UF 400V 20% SNAP-IN 25X30MM, LGU SERIES
Cap Aluminum Lytic 150uF 400V 20% (25 X 30mm) Snap-In 10mm 880mA 3000h 105C Bulk
GU Series 150 uF 400 V 105°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 880mA@120Hz 10mm 400V 150uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
150μF 400V ±20% 10mm 3000h@ 105°C 1.2584A@ 50 kHz,880mA@ 120Hz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 400V, 20%, SNAP-IN; Capacitance:150µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G151MELA.
  • LGU2G151MELA..