What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLP102M250E9P3

Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M250E9P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 14.1
$ 6.736
Stock
2,359
626
Authorized Distributors
4
4
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.7 A
2.47 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierSLP102M200C9P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 25X50
PanasonicECOS2DP102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.199 Ohm 3250mA 3000h 85°C Bulk
Cornell Dubilier381LX102M250K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M200C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 25X45
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP102M250E9P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor, Aluminum Electrolytic, Cap 1000uF, Tol20%,Snap In, Vol-Rtg 250V,30X50 | Cornell-Dubilier SLP102M250E9P3
CAPACITOR ALUM ELEC 1000UF 250V SNAP-IN; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.199ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:50mm; Diameter:30mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:30Mm; Resistencia Esr:0.199Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M250E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor