What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LGU2A152MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 0.866Dia 22.00mm
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2A152MELZ.

IHS

Datasheet5 pages3 years ago

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-16.59%

CAD Models

Download KYOCERA AVX LGU2A152MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.67
Stock
2,347
30,515
Authorized Distributors
5
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
100
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.99 A
2.18 A
Height - Seated (Max)
46.99 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECO-S2AA152BA
Cap Aluminum 1500uF 100V 20% (22 X 45mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk
Cornell DubilierSLPX152M100A5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% 85C
NichiconLLS2A152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX152M080H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconLLS1K152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconLLS2A152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2A152MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 22x45 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 1.99A@120Hz 10mm 100V 1500uF Plugin,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 100V ±20% 10mm 3000h@ 105°C 1.99A@ 120Hz,2.2885A@ 50 kHz Plugins,D22xL47mm snap-in mounting,snap fit,Through hole mounting 22mm*45mm*47mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX