What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGZ2W221MELB50

LGZ Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 220muF 450V
$ 6.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGZ2W221MELB50.

IHS

Datasheet1 page3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.851
$ 4.11
$ 4.11
Stock
281,798
64,325
64,325
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Nichicon LGZ2W221MELB50 provided by its distributors.

LGZ Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 220muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1A@120Hz 10mm 450V 220uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life Assurance Snap-in Terminal Type, 220 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
220¦ÌF 450V ¡À20% 10mm 20000h@ 105¡ãC 1A@ 120Hz,1.43A@ 50kHz ,D30xL50mm , 30mm*52mm
Snap In & Terminal/ Bulk |Nichicon LGZ2W221MELB50
CAP ALUM 220UF 20% 450V SNAP TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL