Nichicon LGN2V331MELZ45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2V331MELZ45.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.29%

CAD Models

Download Nichicon LGN2V331MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.748
$ 4.324
Stock
30,339
1,914
Authorized Distributors
5
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.2 A
1.2 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 330UF, SMALL FORM FACTOR
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell Dubilier381LX331M250J032
Capacitor, Aluminum Electrolytic, 330 uF, 20%, 250 VDC, Snap-In, 25x35 mm
Cornell DubilierSLP331M400E5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%

Descriptions

Descriptions of Nichicon LGN2V331MELZ45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.2A@120Hz 10mm 350V 330uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 330 μ F, 350 V, -25 to 105°C, RoHS
Nichicon SCT
Al Electrolytic Cap 330μF 350V ±20% 10mm Pitch 3000h@105°C 1.2A@120Hz 1.716A@50kHz TH D22×L45mm Snap-In Mount 45mm W × 47mm H
Snap In & Terminal/ Bulk; |Nichicon LGN2V331MELZ45
CAP ALUM 330UF 20% 350V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL