Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGN2V271MELB25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 270muF ±20% 1.181Dia 30.00mm
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2V271MELB25.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-6.90%

CAD Models

Download Nichicon LGN2V271MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.449
$ 4.55
Stock
29,133
2,320
Authorized Distributors
4
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
921 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP271M450H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 270muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGN2V271MELB25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.1A@120Hz 10mm 350V 270uF Plugin,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 270 μ F, 350 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LGN2V271MELB25
CAP ALUM 270UF 20% 350V SNAP TH
270μF 350V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.573A@ 50kHz Plugins snap-in mounting,Through hole mounting 27mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL