What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LGN2D102MELA45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2D102MELA45.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX LGN2D102MELA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.865
$ 5.88
$ 5.88
Stock
10,405
16,928
16,928
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
149 mΩ
149 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.84 A
2.84 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1000muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 1000muF ±20% 1.181Dia 30.00mm
NichiconLGU2Z102MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LGN2D102MELA45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.3A@120Hz 10mm 200V 1000uF Plugin,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 1000 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
1mF 200V ¡À20% 10mm 3000h@ 105¡ãC 2.3A@ 120Hz,3.45A@ 50 kHz , 25mm*45mm*47mm
Snap In & Terminal/ Bulk |Nichicon LGN2D102MELA45
CAP ALUM 1000UF 20% 200V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX