Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200MXC1000MEFCSN30X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 1000muF ±20% 1.181Dia 30.00mm
$ 2.803
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXC1000MEFCSN30X35.

IHS

Datasheet4 pages9 years ago

Newark

Inventory History

3 month trend:
-4.00%

CAD Models

Download Rubycon 200MXC1000MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.803
$ 3.268
$ 3.268
Stock
1,877
247,540
247,540
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1000muF ±20% 1.378Dia 35.00mm
NichiconLGU2Z102MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 1000muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C

Descriptions

Descriptions of Rubycon 200MXC1000MEFCSN30X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 200V ±20% 10mm 3000h@ 105°C 2.3A@ 120Hz,3.45A@ 10 kHz Plugins,D30xL37mm snap-in mounting,snap fit,Through hole mounting 30mm(Length)*37mm(height)
CAPACITOR ALUM ELECT, 1000UF, 200V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG