Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGL2G391MELB30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 390muF ±20% 1.181Dia 30.00mm
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2G391MELB30.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LGL2G391MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 9.229
Stock
32,829
437
Authorized Distributors
6
5
Capacitance
390 µF
390 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.23 A
1.61 A
Height - Seated (Max)
32.004 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 390muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 450 V DC, GL SERIES 2000H 35(DIA.)X30MM
PanasonicEETHC2G391EA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN391MA40S
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 2000h 105°C
PanasonicEETHC2G391LA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGL2G391MELB30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 390muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 390uF 400V 20% (30 X 30mm) Snap-In 10mm 1230mA 2000h 105C Bulk
LGL Series 390 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.7589A@50kHz 10mm 400V 390uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL