Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGG2W331MELB35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 330muF ±20% 1.181Dia 30.00mm
$ 5.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2W331MELB35.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-13.95%

CAD Models

Download Nichicon LGG2W331MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.874
$ 10.29
$ 10.29
Stock
1,167,920
10,719
10,719
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.2 A
1.45 A
1.45 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMQ351VSN331MP45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
United Chemi-ConEKMH401VNN331MA35T
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.753 Ohm 1350mA 2000h 105°C
PanasonicEET-HC2G331DA
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 0.553 Ohm 1440mA 2000h 105°C Bulk
PanasonicEET-HC2V331KA
Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
United Chemi-ConEKMH401VNN331MR45T
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.753 Ohm 1390mA 2000h 105°C

Descriptions

Descriptions of Nichicon LGG2W331MELB35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1.2A 2000h 105C Bulk
330μF 450V ±20% 10mm 2000h@ 105°C 1.2A@ 120Hz,1.716A@ 50kHz Plugins,D30xL35mm snap-in mounting,Through hole mounting 30mm*35mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL