Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NTC-T474K35TRBF

Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T474K35TRBF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
1
474,702
474,702
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491B474K035AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 6.7 Ohm 125C T/R
Yageo GroupT494A474K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
Yageo GroupT491A474K025AH
Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 14 Ohm 125C T/R
Cap Tant Solid 0.47uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTC-T474K35TRBF provided by its distributors.

Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
NTC-T Series 1411 0.47 uF ±10% 35 V SMT Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS