What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRSZ471M16V10X16F

NRSZ Series 470 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ471M16V10X16F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.689
$ 0.689
Stock
1,892
24,591
24,591
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
540 mΩ
540 mΩ
Life (Hours)
-
6000 hours
6000 hours
Ripple Current
617.5 mA
522.9 mA
522.9 mA
Height - Seated (Max)
-
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFR1C471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 470muF 卤20% 0.315Dia 8.00mm
PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C471B
Panasonic EEUFR1C471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGXE250ELL471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEGXE250ETD471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSZ471M16V10X16F provided by its distributors.

NRSZ Series 470 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.95A 5000h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ471M16V 10X16F