What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC06J4R7TR10F

Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J4R7TR10F.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.006
Stock
249,869
360,606
Authorized Distributors
3
2
Resistance
4.7 Ω
4.7 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0603 4.7 Ohm 5% 1/10W ±400ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ3GEYJ4R7V
Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-074R7L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 4.7Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 4.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-134R7L
Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC06J4R7TR10F provided by its distributors.

Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/C Epoxy Resin Pad SMD Automotive T/R
0603 4.7 Ohms 5% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 350ppm/C 4.7Ohm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0603 (1608) 4.7 Ohm 100mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS