Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRC06F1R00TRF

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1R00TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-64.52%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
Stock
431,159
66,114
Authorized Distributors
3
1
Resistance
1 Ω
1 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NIC Components NRC06F1R00TRF provided by its distributors.

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 0603 1 Ohm 0.1 W ±1 % ±400 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose
FIXED RESISTOR Molded Chip Resistor 1% 400ppm/C 1Ohm 100mW
Res, 1R, 1%, 0.1W, 0603, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Nrc Series Rohs Compliant: Yes |Nic Components NRC06F1R00TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS