What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NCB0603R152TR030F

NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NCB0603R152TR030F.

IHS

Datasheet5 pages4 years ago

Verical

NIC Components

Future Electronics

Inventory History

3 month trend:
-78.57%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.017
Stock
243,306
3,197,395
Authorized Distributors
3
6
Impedance
1.5 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
1 Ω
1 Ω
Number of Lines
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 100mA 1.15Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R
Fair-Rite2508051527Y0
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 300mA 500mOhm DCR 0603
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
TAIYO YUDENBK1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R

Descriptions

Descriptions of NIC Components NCB0603R152TR030F provided by its distributors.

NCB Series 0603 1.5 kOhm 300 mA 1 Ohm DCR Surface Mount Ferrite Bead
Ferrite Beads Chip 1.5KOhm 25% 100MHz 0.3A 1Ohm DCR 0603 T/R
EMI Suppression; General Purpose
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Ferrite Case Style:0603 [1608 Metric]; Impedance:1.5Kohm; Dc Current Rating:300Ma; Product Range:Ncb Series; Dc Resistance Max:1Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm; Product Width:0.8Mm; Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB0603R152TR030F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS