Nexperia PUMH11

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH11.

IHS

Datasheet15 pages15 years ago
Datasheet0 pages0 years ago
Datasheet8 pages24 years ago

Farnell

CAD Models

Download Nexperia PUMH11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BC847BS-7-F
Transistor: NPN; bipolar; 45V; 0.1A; 210mW; -55+150 deg.C; SMD; SOT363
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R / TRANS NPN/PNP 50V 0.15A 6UMT
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.BC847PN-7-F
BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363
Diodes Inc.MMDT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 6-Pin SOT-363

Descriptions

Descriptions of Nexperia PUMH11 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
150mV @ IC = 10 mA; IB = 0.5 mA NPN 200mW 5V 1μA 50V 50V 100mA SOT-363 SMD mount 1.7mm(Length)
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, DIGITAL, DUAL, SOT-363; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:30; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:150mV; Continuous Collector Current Ic Max:100A; Current Ic Continuous a Max:100A; Current Ic hFE:5mA; Full Power Rating Temperature:25°C; Hfe Min:30; No. of Transistors:2; Package / Case:SOT-363; Power Dissipation Pd:200mW; Power Dissipation Ptot Max:300mW; Resistance R1:10kohm; Resistance R1 PNP:10kohm; Resistance R2:10kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)