Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMV65ENEAR

PMV65ENEA Series 40 V 2.7 A Surface Mount N-Channel Trench MOSFET - SOT-23
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMV65ENEAR.

Farnell

Datasheet16 pages10 years ago

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia PMV65ENEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
Diodes Inc.DMP3068L-7
DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP4065S-7
DMP4065S Series 40 V 2.4 A P-Channel Enhancement Mode Mosfet - SOT-23-3
MOSFET P-CH 30V 2.3A SOT23 P-Channel 30 V 2.3A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
onsemiFDN337N
N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ
N-Channel Power MOSFET, 35V, 3A, 104mΩ

Descriptions

Descriptions of Nexperia PMV65ENEAR provided by its distributors.

PMV65ENEA Series 40 V 2.7 A Surface Mount N-Channel Trench MOSFET - SOT-23
Trans MOSFET N-CH 40V 2.7A Automotive 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 2.7A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N- CH, 40V, 2.7A, TO-236AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.7A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.064ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; Power Dissipation Pd: 490mW; Transistor Case Style: TO-236AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)