Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMV32UP

4000MA, 20V, P-channel, Si, Small Signal, Mosfet, TO-236AB, Plastic PACKAGE-3
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMV32UP.

IHS

Datasheet15 pages15 years ago
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-15.91%

CAD Models

Download Nexperia PMV32UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMP2035U-7
Single P-Channel 20 V 0.81 W 15.4 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMP1045U-7
P-Channel 12 V 31 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
onsemiFDV303N
TRANSISTOR, DIGITAL FET, N-CHANNEL, MOSFET, 25V, 0.68A, 0.35W, SOT-23
onsemiFDV302P
Transistor MOSFET P-Channel 25V 125mA 350mW Surface Mount SOT-23
onsemiFDV304P
Transistor: P-MOSFET; unipolar; -25V; -0.46A; 0.054ohm; 0.35W; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of Nexperia PMV32UP provided by its distributors.

4000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3
Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
930mW 8V 15.5nC@ 4.5V 1individualPChannel 20V 36mΩ@ 4.5V 4.1A 1.89nF@ 10V SOT-23 Bracket mounting,SMD mount 1.1mm(height)
MOSFET, P CH, 20V, 4A, SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:-4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.032ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:510mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)