What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMST5550,115

Small Signal Bipolar Transistor, 0.3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMST5550,115.

Future Electronics

Datasheet8 pages2 years ago
Datasheet8 pages16 years ago

IHS

Inventory History

3 month trend:
-42.22%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.088
Stock
631,477
33,853
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
300 mA
300 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
60
60
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMST5551-7-F
MMST5551 Series NPN 160 V 200 mW Small Signal Transistor SMT - SOT-323-3
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST2222A-7-F
MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PMST5550,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
PMST5550 Series 140 V 300 mA SMT NPN High-Voltage Transistor - SOT-323
250mV@ 5mA,50mA NPN 200mW 6V 100nA 160V 140V 300mA SOT-323 SMD mount 2.2mm*1.35mm*1mm
Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934030860115
  • PMST5550 115
  • PMST5550115