What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMST5550,135

Small Signal Bipolar Transistor, 0.3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMST5550,135.

Nexperia

Datasheet8 pages3 years ago
Datasheet8 pages16 years ago

IHS

Inventory History

3 month trend:
-10.09%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
138,063
688,388
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
300 mA
300 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
60
60
Power Dissipation
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 300 @ 500mA 2V 100nA ICBO 200mW 25V
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 200 @ 500mA 2V 100nA ICBO 200mW 25V
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PMST5550,135 provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon
Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMST5550,135
300 mA 140 V NPN Si SMALL SIGNAL TRANSISTOR
Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R
140V 200mW 300mA 60@10mA5V 100MHz 250mV@50mA5mA NPN +150¡Í@(Tj) SOT-323 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT TRANS HV TAPE-11
NPN 100nA 140V 300mA SOT-323 SMD mount
NEXPERIA PMST5550 - SMALL SIGNAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMST5550 135
  • PMST5550135