Nexperia PMEG2005EB,115

PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2005EB,115.

Farnell

Datasheet8 pages7 years ago

Newark

Nexperia

Future Electronics

CAD Models

Download Nexperia PMEG2005EB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.ZLLS410TA
Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0540
SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR0520L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, DO-215AD
SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323

Descriptions

Descriptions of Nexperia PMEG2005EB,115 provided by its distributors.

PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Nexperia Schottky Diode, 500mA, 20V, SMD, I-IGIA Package, 2-Pin
20 V, 500 mA low VF Schottky barrier diode
Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R
SCHOTTKY DIODE, 500mA, 20V, SOD-323; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):500mA; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:6A
Repetitive Peak Reverse Voltage:20V; Average Forward Current:500Ma; Diode Configuration:Single; Diode Case Style:Sod-523; No. Of Pins:2Pins; Forward Voltage Max:480Mv; Forward Surge Current:6A; Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia PMEG2005EB 115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG2005EB 115
  • PMEG2005EB 115.
  • PMEG2005EB-115
  • PMEG2005EB115
  • PMEG2005EB@115