What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PBSS5240T,215

PBSS5240T Series 40 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS5240T,215.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages16 years ago

LKR

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-32.98%

CAD Models

Download Nexperia PBSS5240T,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.128
$ 0.128
Stock
1,298,186
475,446
475,446
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
-
-
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
2 A
2 A
2 A
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
350 mV
-
-
hFE Min
100
100
100
Power Dissipation
480 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Transistor, bjt, pnp,40V V(Br)Ceo,500Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi MMBT4403_D87Z
Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 225mW Surface Mount SOT-23-3
Bipolar Transistors (BJT); DTA114YKAT146; ROHM; PNP; 50 V; 100 mA
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia PBSS5240T,215 provided by its distributors.

PBSS5240T Series 40 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Bipolar Transistors - BJT PNP 40V 2A
Trans GP BJT PNP 40V 2A Automotive 3-Pin TO-236AB T/R
40V 480mW 2A 180@2A2V 200MHz 240mV@2A200mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
General Purpose Transistors PNP Ic=2A Vceo=40V hfe=100 P=480mW SOT23
2000 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency Typ, ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:-2A; DC Current Gain Max (hfe):450 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS5240T 215
  • PBSS5240T215