ROHM MMST3906T146

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.328
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMST3906T146.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MMST3906T146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.038
$ 0.038
Stock
233,321
4,049,638
4,049,638
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
-
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
50V 200mW 180@1mA,6V 150mA PNP SOT-23-3L Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM MMST3906T146 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
MMST3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor -SC-59
400mV@ 5mA,50mA PNP 6.2W 5V 50nA 40V 40V 200mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
Trans GP BJT PNP 40V 0.2A 3-Pin SMT T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST3906 T-146
  • MMST3906 T146
  • MMST3906/T146
  • MMST3906T 146
  • MMST3906T-146