What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP5240F-7

Bipolar Transistors - BJT 40V PNP SS Mid-Perf Transistor

$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP5240F-7.

IHS

Datasheet7 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.147
Stock
937,350
1,038,757
Authorized Distributors
4
5
Mount
-
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
200 MHz
Collector Emitter Saturation Voltage
-
350 mV
hFE Min
100
100
Power Dissipation
-
480 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTP5240F-7 provided by its distributors.

Bipolar Transistors - BJT 40V PNP SS Mid-Perf Transistor
null 730mW 300@100mA,2V 2A PNP SOT-23-3 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 40V 2A 730mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
ZXTP5240F Series 40 V 2 A PNP Surface Mount Low Saturation Transistor - SOT-23-3
350mV@ 200mA,2A PNP 730mW 5V 100nA 40V 40V 2A SOT-23-3 SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTP5240F7