Nexperia NX7002AKVL

MOSFET N-CH 60V 190MA TO236AB / N-Channel 60 V 190mA (Ta) 265mW (Ta) Surface Mount TO-236AB
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NX7002AKVL.

IHS

Datasheet16 pages11 years ago

Upverter

NXP Semiconductors

Inventory History

3 month trend:
+213%

CAD Models

Download Nexperia NX7002AKVL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
onsemiBSS138
Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel
Diodes Inc.2N7002Q-7-F
Single N-Channel 60 V 13.5 Ohm 223 pC 540 mW Silicon SMT Mosfet - SOT-23
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
NXP SemiconductorsBSH112,235
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R

Descriptions

Descriptions of Nexperia NX7002AKVL provided by its distributors.

MOSFET N-CH 60V 190MA TO236AB / N-Channel 60 V 190mA (Ta) 265mW (Ta) Surface Mount TO-236AB
Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R
Avnet Japan
60 V, single N-channel Trench MOSFET
N-Channel MOSFET 60V 190mA 4.5Ω@100mA,10V 265mW(Ta) 20V 2.1V@250µA 0.43nC@4.5V 20pF@10V TO-236AB SMD 1.1mm H
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
场效应管, MOSFET, N沟道, 60V, 0.19A, TO-236AB;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)