Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZX84-B47,215

Diode Zener Single 47V 2% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B47,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago
Datasheet23 pages27 years ago

TME

Farnell

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+1.95%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.076
$ 0.076
Stock
1,248,268
987,455
987,455
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
47 V
47 V
47 V
Tolerance
2 %
6 %
6 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
170 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 38V 47Vbr 54Vc 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 36V 2% 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 43V 225mW 56V
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sot235%, 51V, 0.3W, Common Cathode |Vishay DZ23C51-HE3-08

Descriptions

Descriptions of Nexperia BZX84-B47,215 provided by its distributors.

Diode Zener Single 47V 2% 250mW Automotive 3-Pin SOT-23 T/R
BZX84 Series 47 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Independent Type 250mW 46.1V~47.9V 47V SOT-23 Zener Diodes ROHS
ZENER DIODE, 0.25W, 47V, SOT-23; Zener Voltage Vz Typ: 47V; Power Dissipation Pd: 250mW; Diode Case Style: SOT-23; Zener Tolerance ±: 2%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 933770500215
  • BZX84-B47215
  • BZX84B47215