What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BUK7K6R2-40EX

BUK7K6R2 Series 40 V 5.8 mOhm Dual N-Channel Standard MOSFET - LFPAK-56D
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK7K6R2-40EX.

IHS

Datasheet13 pages12 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-70.21%

CAD Models

Download Nexperia BUK7K6R2-40EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-04-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ
Power MOSFET, N Channel, 40 V, 50 A, 0.0062 ohm, TO-252 (DPAK), Surface Mount
40V, N-Ch, 7.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
VISHAY SIR418DP-T1-GE3 MOSFET Transistor, N Channel, 40 A, 40 V, 0.00415 ohm, 10 V, 2.4 V
NVTFS4824NTAG N-CHANNEL MOSFET TRANSISTOR, 46 A, 30 V, 8-PIN WDFN

Descriptions

Descriptions of Nexperia BUK7K6R2-40EX provided by its distributors.

BUK7K6R2 Series 40 V 5.8 mOhm Dual N-Channel Standard MOSFET - LFPAK-56D
MOSFET 2N-CH 40V 40A 56LFPAK / Trans MOSFET N-CH 40V 40A Automotive 8-Pin LFPAK-D T/R
Mosfet, Dual N-Ch, 40V, 40A, Lfpak56D Rohs Compliant: Yes |Nexperia BUK7K6R2-40EX
68W 20V 4V@1mA 32.3nC@ 10V 2N 40V 5.8m¦¸@ 20A,10V 40A 2.21nF@25V LFPAK-56D 1.15mm
Power Field-Effect Transistor, 40A I(D), 40V, 0.0058ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 双 N沟道, 40V, 40A, LFPAK56D;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067808115