What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIR418DP-T1-GE3

VISHAY SIR418DP-T1-GE3 MOSFET Transistor, N Channel, 40 A, 40 V, 0.00415 ohm, 10 V, 2.4 V
$ 0.631
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR418DP-T1-GE3.

IHS

Datasheet13 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-8.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Single N-Channel 30 V 3.5 mOhms Surface Mount Power Mosfet - PowerPAK SO-8
Single N-Channel 30 V 0.0057 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 40V 50A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRFR4104
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS

Descriptions

Descriptions of Vishay SIR418DP-T1-GE3 provided by its distributors.

VISHAY SIR418DP-T1-GE3 MOSFET Transistor, N Channel, 40 A, 40 V, 0.00415 ohm, 10 V, 2.4 V
40V 40A 39W 5m´Î@10V20A 2.4V@250Ã×A N Channel PowerPAK SO-8 MOSFETs ROHS
N-channel MOSFET, 40V, 50A, Vishay, PowerPAK SO-8
Power Field-Effect Transistor, 23.5A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS, Vds=40 V, 23 A, PowerPAK SO-8, , 8
40V 40A 0.005 Ohm N-ch PowerPAK SO-8
MOSFET, N CH, 40V, 40A, POWERPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.00415ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:39W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR418DP-T1-GE3.
  • SIR418DPT1GE3