Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSS138P

MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS138P.

IHS

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-2.38%

CAD Models

Download Nexperia BSS138P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
Diodes Inc.DMN65D8L-7
DMN65D8L: 60 V 3 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Nexperia BSS138P provided by its distributors.

MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23
Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,60V,0.36A,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.9ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:420mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:360mA; Power Dissipation Pd:420mW; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 360 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 900 / Gate-Source Voltage V = 20 / Fall Time ns = 4 / Rise Time ns = 3 / Turn-OFF Delay Time ns = 9 / Turn-ON Delay Time ns = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 420

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)