Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSR14,215

BSR14 Series 40 V 800 mA SMT NPN Switching Transistor - SOT-23-3
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSR14,215.

Nexperia

Datasheet8 pages8 years ago

IHS

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+79.39%

CAD Models

Download Nexperia BSR14,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.136
$ 0.125
Stock
1,260,610
2,824,507
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
800 mA
800 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
250 mW
350 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI BCW65ALT1G NPN BIPOLAR TRANSISTOR, 0.8 A, 32 V, 3-PIN SOT-23
onsemiBSR14
40V 350mW 35@0.1mA,10V 800mA NPN SOT-23 Bipolar (BJT) ROHS
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
KST2222A Series 40 V 600 mA NPN Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia BSR14,215 provided by its distributors.

BSR14 Series 40 V 800 mA SMT NPN Switching Transistor - SOT-23-3
Transistor: NPN, bipolar, 40V, 0.8A, 250mW, SOT23,TO236AB
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
TRANS NPN 40V 0.8A TO236AB / Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 250 mW Surface Mount TO-236AB
Bipolar Junction Transistors - BJT; NEXPERIA; BSR14, 215; NPN; 3
Nexperia NPN Transistor, SOT-23 (TO-236AB), SMD, 800mA, 40V
Trans GP BJT NPN 40V 0.8A Automotive 3-Pin TO-236AB T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, NPN/PNP, 45V, 500MA, SOT-457
800 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:800mA; DC Current Gain Max (hfe):40 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSR14,215"
  • BSR14215