onsemi BSR14

40V 350MW 35@0.1MA, 10V 800MA NPN SOT-23 Bipolar (bjt) Rohs
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSR14.

Master Electronics

Datasheet0 pages0 years ago

Upverter

Farnell

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-3.91%

CAD Models

Download onsemi BSR14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.127
Stock
2,806,003
1,195,860
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
800 mA
800 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
350 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
KST2222A Series 40 V 600 mA NPN Epitaxial Silicon Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT4401
Transistor MMBT4401 (2N4401) General Purpose NPN 40 Volt 0.6 Amp SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-40-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BSR14 provided by its distributors.

40V 350mW 35@0.1mA,10V 800mA NPN SOT-23 Bipolar (BJT) ROHS
Bipolar Transistors (BJT); BSR14; ON SEMICONDUCTOR; NPN; 3; 40 V; 800 mA
Trans GP BJT NPN 40V 0.8A 350mW 3-Pin SOT-23 T/R / TRANS NPN 40V 0.8A SOT23
BSR14 Series 40 V CE Breakdown 0.8 A NPN General Purpose Amplifier - SOT-23
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NPN BJT, 40V VCEO, 800mA IC, 300MHz, SOT-23, Tape & Reel
40V 350mW 800mA 100@150mA10V 300MHz 1V@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR, FULL REEL; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: 800mA; DC Current Gain hFE: 300; No. of Pins: 3
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current800mA, maximum collector-emission voltage40 V
This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA. Sourced from Process 19. See BCW65C for characteristics.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 800 / Collector-Emitter Voltage (Vceo) V = 40 / DC Current Gain (hFE) = 35 / Collector-Base Voltage (Vcbo) V = 75 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 350 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR14.