Nexperia BSP62,115

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP62,115.

Nexperia

Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
Datasheet8 pages17 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5310TA
Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Nexperia BSP62,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BSP62 Series 80 V 1 A SMT PNP Darlington Transistor - SOT-223
Nexperia Darlington Transistor, PNP, -1A, SOT-223, SMD, 3+Tab Pins
TRANS PNP 90V 0.5A SOT223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:1.25W; DC Collector Current:-1A; DC Current Gain hFE:2000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-1.3V; Current Ic Continuous a Max:-500mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:2000; Package / Case:SOT-223; Power Dissipation Pd:1.25W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP62115