Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSP61,115

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP61,115.

Future Electronics

Datasheet10 pages8 years ago

IHS

element14 APAC

Nexperia

LKR

Inventory History

3 month trend:
+10.53%

CAD Models

Download Nexperia BSP61,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.166
Stock
297,849
516,599
Authorized Distributors
5
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.8 V
hFE Min
2000
2000
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.DCP51-16-13
Trans GP BJT PNP 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 45V 1A SOT-223
Diodes Inc.DCP52-16-13
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V

Descriptions

Descriptions of Nexperia BSP61,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BSP61 Series 60 V 1 A Surface Mount PNP Darlington Transistor - SOT-223
1000 mA 60 V PNP Si SMALL SIGNAL TRANSISTOR
Discrete Bipolar Transistors ;RoHS Compliant: Yes
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount PNP - Darlington Bipolar (BJT) Transistor 2000 @ 500mA 10V 1A 1.25W 200MHz
SOT-223 Darlington Transistors ROHS
NOW NEXPERIA BSP61 - SMALL SIGNA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP61,115.
  • BSP61115
  • BSP61@115