Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSP50,115

Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP50,115.

IHS

Datasheet7 pages17 years ago

Nexperia

Newark

Inventory History

3 month trend:
+22.55%

CAD Models

Download Nexperia BSP50,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.159
$ 0.159
Stock
460,597
280,639
280,639
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
800 µA
800 µA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
1.5 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-12-30
LTD Date2026-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBSP50
Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon
Diodes Inc.DCP54-13
Trans GP BJT NPN 45V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsBCP54-16
NPN MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiPZT2222A
Trans General Purpose BJT NPN 40 Volt 1A 4-Pin (3+Tab) SOT-223 Tape and Reel
Diodes Inc.BCP54TA
Bipolar (BJT) Single Transistor, NPN, 45 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP5410TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Nexperia BSP50,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
BSP50 Series 45 V 1 A SMT NPN Darlington Transistor - SOT-223
TRANS NPN DARL 45V 1A SOT223 / Trans Darlington NPN 45V 1A 1250mW Automotive 4-Pin(3+Tab) SC-73 T/R
NPN-Darl+Dio 45V 1A 1,25W B>1000 SOT223
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount NPN - Darlington Bipolar (BJT) Transistor 2000 @ 500mA 10V 1A 1.25W 200MHz
TRANS, NPN, 60V, 1A, SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:1.25W; DC Collector Current:1A; DC Current Gain hFE:2000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.3V; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:200MHz; Hfe Min:2000; Package / Case:SOT-223; Power Dissipation Pd:1.25W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSP50,115"
  • BSP50115