Nexperia BSP19,115

BSP19 Series 350 V 100 mA SMT NPN High-Voltage Transistor - SOT-223-3
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP19,115.

IHS

Datasheet6 pages17 years ago

Nexperia

Future Electronics

Farnell

Inventory History

3 month trend:
-8.73%

CAD Models

Download Nexperia BSP19,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiPZTA42
Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223
Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.DZT658-13
DZT658 Series 400 V 500 mA 1 W NPN Surface Mount Transistor - SOT-223-3
Diodes Inc.FZT458TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 300 mA, 2 W, SOT-223, Surface Mount
onsemiFJT44KTF
FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
onsemiFJT44TF
Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4

Descriptions

Descriptions of Nexperia BSP19,115 provided by its distributors.

BSP19 Series 350 V 100 mA SMT NPN High-Voltage Transistor - SOT-223-3
Bipolar Junction Transistors - BJT; NEXPERIA; BSP19, 115; NPN; 4; 1.2 W
Nexperia NPN Transistor, SOT-223 (SC-73), SMD, 100mA Ic, 350V Vce
Trans GP BJT NPN 350V 0.1A Automotive 4-Pin(3+Tab) SC-73 T/R
Power Bipolar Transistor, 0.1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANS NPN 350V 0.05A SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:350V; Transition Frequency Typ ft:70MHz; Power Dissipation Pd:1.2W; DC Collector Current:100mA; DC Current Gain hFE:40; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:70MHz; Hfe Min:40; Package / Case:SOT-223; Power Dissipation Pd:1.2W; Termination Type:SMD; Transistor Type:Power Bipolar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP19115
  • BSP19_115