Nexperia BFS20,215

Nexperia NPN RF Bipolar Transistor, SOT-23 (TO-236AB), SMD, 25mA Ic, 20V Vceo
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BFS20,215.

Nexperia

Datasheet7 pages17 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+7.36%

CAD Models

Download Nexperia BFS20,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.112
$ 0.157
Stock
773,143
379,052
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
25 mA
25 mA
Transition Frequency
450 MHz
450 MHz
Collector Emitter Saturation Voltage
-700 mV
-
hFE Min
40
40
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Transistor,bjt,npn,30V V(Br)Ceo,150Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi KSC2223YMTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 60 @ 1mA 6V 100nA ICBO 150mW 600MHz
onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT2369
MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BFS20,215 provided by its distributors.

Nexperia NPN RF Bipolar Transistor, SOT-23 (TO-236AB), SMD, 25mA Ic, 20V Vceo
BFS20 Series 20 V 25 mA Surface Mount NPN Transistor - SOT-23
Trans RF BJT NPN 20V 0.025A 250mW Automotive 3-Pin SOT-23 T/R
Trans GP BJT NPN 20V 0.025A 3-Pin TO-236AB T/R
RF bipolar transistors; NEXPERIA; BFS20, 215; 3; NPN
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-236AB
RF Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:20V; Transition Frequency Typ, ft:450MHz; Power Dissipation, Pd:250mW; DC Collector Current:25mA; DC Current Gain Max (hfe):85 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BFS20,215"
  • BFS20215